Bourns 3314G-1-105E

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-105E.

IHS

Datasheet7 pages2 years ago

element14 APAC

_legacy Avnet

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.90%

CAD Models

Download Bourns 3314G-1-105E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.742
$ 0.807
Stock
47,941
353,752
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314G-2-105E
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, 1 Turn(s), 1818
Res Cermet Trimmer 1M Ohm 20% 0.04W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
Trimmer, Cermet, 0.04W, 1e+06ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
PanasonicEVM1DSX30B16
Res Cermet Trimmer 1M Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns 3314G-1-105E provided by its distributors.

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R
Trimmer, 1Mr, 4Mm; Track Resistance:1Mohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:Trimpot 3314 Series; Power Rating:250Mw; Resistance Tolerance:± 20%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. 3314G-1-105E
Resistance MOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Lugs / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-105E.