Bourns 3313J-2-100E

Cermet trimmer potentiometer, 10 Ω, 0.125 W, SMD, on top, 3313J-2-100E
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-2-100E.

IHS

Datasheet3 pages3 years ago

Master Electronics

CAD Models

Download Bourns 3313J-2-100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.771
$ 0.833
Stock
20,758
44,389
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
J-Hook
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
125 mW
125 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Single - Turn SMD Cermet Trimmer - Leadfree SQUARE 10OHMS 20% 0.25WATTS
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-100E
TT Electronics43WR10LFTR
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
TT Electronics44WR10LFTB
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3313J-2-100E provided by its distributors.

Cermet trimmer potentiometer, 10 Ω, 0.125 W, SMD, on top, 3313J-2-100E
Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3313J-2-100E
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
3MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 10 OHMS
±20% ±150ppm/℃ 125mW 10Ω Potentiometers, Variable Resistors ROHS
TRIMMER 10 OHM 0.125W J LEAD TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.