Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 22AR100LFTR

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 1.264
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 22AR100LFTR.

IHS

Datasheet4 pages5 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-7.00%

CAD Models

Download TT Electronics 22AR100LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.264
$ 0.75
$ 0.75
Stock
38,094
449,364
449,364
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TT Electronics 22AR100LFTR provided by its distributors.

Trimmer, Cermet, 0.125W, 100ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Trimmer Resistors - SMD 3MM Square 100ohm 20% Sealed
Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 22AR100LFTR
TRIMMER Chip Resistor 20% 100ppm/C 100Ohm 125mW
TRIMMER 100OHM 0.125W J LEAD TOP
100Ω ±20% 125mW ±100ppm/℃ 200V SMD mount 3.51mm*3.2mm*2.21mm
Single Turn Trimmer, 22A-3, RoHS
TT Electronics SCT
Single Turn SMD Trimmers 3MM SQUARED 100 20% Sealed

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI