Bourns 3312J-1-204E

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 255deg 100mW 70C
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3312J-1-204E.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.15%

CAD Models

Download Bourns 3312J-1-204E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.125W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 1 Turn(s), 1818
TT Electronics43WR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R
TT Electronics44WR200KLFTB
Cermet trimmer potentiometer, 9 turns, 200 kΩ, 0.25 W, SMD, on top, 44WR200KLFTB
Trimmer, 0.25W, 200000ohm, 223V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1918

Descriptions

Descriptions of Bourns 3312J-1-204E provided by its distributors.

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.1W, 200000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 200K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
SMD TRIMMER RESTR W/ J-HOOK TERM,200KOHM +/-20% 1/10W +/-100PPM/C SIDEADJUST
Trimmer, Potentiometer 200Kohm 1Turn Smd; Adjustment Type:Trimmer; Body Height:2Mm; Filter Terminals:Surface Mount; No. Of Turns:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Potentiometer Mounting:Smd Rohs Compliant: Yes |Bourns, Inc. 3312J-1-204E
TRIMMER, 200K, 2X2MM, 0.1W, 20%; Track Resistance: 200kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3312J Series; Power Rating: 10mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019); Adjustment Type: Screwdriver Slot; External Depth: 1.7mm; External Length / Height: 2.8mm; External Width: 2.5mm; Insulation Resistance: 500Mohm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Element Material: Cermet; Rotation Mechanical Angle: 285°; Track Taper: Linear; Voltage Rating: 500V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312J-1-204E.
  • 3312J1-204E