TT Electronics 44WR200KLFTB

Cermet trimmer potentiometer, 9 turns, 200 kΩ, 0.25 W, SMD, on top, 44WR200KLFTB
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 44WR200KLFTB.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download TT Electronics 44WR200KLFTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
TT Electronics43WR200KLFTR
Res Cermet Trimmer 200K Ohm 20% 0.125W(1/8W) 11(Elec)Turn (4.1 X 3.18 X 4.37mm) J-Hook SMD T/R
Trimmer, 0.25W, 200000ohm, 223V, 10% +/-Tol, 100ppm/Cel, 11 Turn(s), 1918

Descriptions

Descriptions of TT Electronics 44WR200KLFTB provided by its distributors.

Cermet trimmer potentiometer, 9 turns, 200 kΩ, 0.25 W, SMD, on top, 44WR200KLFTB
Trimmer, Cermet, 0.25W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube
Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 44WR200KLFTB
TRIMMER 200KOHM 0.25W J LEAD TOP
Trimmer Resistors - SMD 4MM Squ 20K 10%
Multi-Turn Trimmer, 44W-3, RoHS
TT Electronics SCT
200K 10% 4MM SQU SMT MULTITURN

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI