Bourns 3310R-125-103L

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310R-125-103L.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-8.79%

CAD Models

Download Bourns 3310R-125-103L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 3820
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP090S-14T20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP090L-02F25BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310R-125-103L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm Pin Thru-Hole
±20% ±1000ppm/℃ 250mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Pot, Rotary, 10Kohm, 9Mm, 20%; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:3.18Mm Rohs Compliant: Yes |Bourns, Inc. 3310R-125-103L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310R-125-103L.