Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623894-7

Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole

$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623894-7.

Master Electronics

Datasheet2 pages14 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-08-31
LTD Date2022-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 200ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B22
Res Cermet Trimmer 200 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVM-EGSA00B22
TRIM POT 200 OHM 6MM CERAMIC
PanasonicEVM-EAGA00B22
POT 200 OHM 6MM CERAMIC TOP ADJ
TE Connectivity1623895-5
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623855-7
Res Cermet Trimmer 200 Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity1630478-7
Res Carbon Film Trimmer 220 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1630480-7
Res Carbon Film Trimmer 220 Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623894-7 provided by its distributors.

Res Cermet Trimmer 200 Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Trimmer, Cermet, 0.2W, 200ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
200Ω ±25% 200mW ±250ppm/℃ linear 100V Plugins Through hole mounting 7.8mm(height)
416P top adj 2.5x5mm cermet trimmer 200R
RS APAC
Special Order: 416P 200R Trimmer Potentiometer | Part Number: 416PA201M | Internal Number: 1623894-7 | TE Connectivity
AGASTAT Trimmer Resistors-Through Hole 416P 200R
|Citec Te Connectivity 416PA201M
TRIMMER, 416P 200R; Power Rating:200mW; Resistance, Track:200ohm; Tolerance, Resistance:± 25%; Series:416P; Temperature, Operating Range:-20°C to +100°C; Resistor Element Type:Variable Rotary Cermet; Voltage, Rating:100V dc; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Top; Turns, No. of:100; Angle, Rotation Mechanical:260°; Case Style:PCB Mount; Resistance:200ohm; Temp, Coeff, +:250ppm/°C; Temp, Coeff, -:250ppm/°C; Temp, Op. Max:+100°C; Temp, Op. Min:-20°C; Terminal Type:PCB Terminals; Tolerance, +:25%; Tolerance, -:25%; Voltage Rating, DC:100V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 416PA201M