
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 3303X-3-501E | 0 | 50 | Bulk | 2h | |||||||
| Win Source | WS-3303X-3-501E | 50,993 | 180 | 11h | ||||||||
| Worldway Electronics | 3303X-3-501E | 10,098 | 7 | Tape & Reel | 11h | |||||||
| Anlinkda | 3303X-3-501E | 63,250 | 17h | |||||||||
| Quest | 3303X-3-501E | 23 | 9h |
Download Bourns 3303X-3-501E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3303X-3-501E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: