What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns TC33X-2-501E

SMD 3mm Cermet Trimmer - Leadfree 3MM 500OHMS 25% 0.1WATT OPEN FRM

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-501E.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-54.13%

CAD Models

Download Bourns TC33X-2-501E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Trimmer 500 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3YSX50B52
Res Cermet Trimmer 500 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
±25% ±250ppm/℃ 100mW 500Ω SMD Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns TC33X-2-501E provided by its distributors.

SMD 3mm Cermet Trimmer - Leadfree 3MM 500OHMS 25% 0.1WATT OPEN FRM
Trimmer Potentiometer 500 Ohm 1Turn Smd; |Bourns, Inc. TC33X-2-501E
Adjustable Resistors – SMD; BOURNS; TC33X-2-501E; Cermet, Potentiometer; 1.1938 mm; 100 mW; Surface Mount
TRIMMER POTENTIOMETER 500 OHM 1TURN SMD; Trimmer Type: Single Turn; Element Material: Cermet; Adjustment Type: Top Adjust; Track Resistance: 500ohm; Potentiometer Mounting: Surface Mount; No. of Turns: 1Tur 60H9655

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-2-501E.