Bourns 3299X-1-202

Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299X-1-202.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Electro Sonic

Master Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3299X-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.274
$ 1.42
Stock
20,934
18,566
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer, Multi Turn, Cermet, Side Adjust, 2 kohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299X-1-202 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 2Kohms Standoffs Horizontal Adjust
SEALED,CERMET,3/8IN,25TURNS, 2K,10%,SIDE,X,BULK<AZ
TRIMMER 2K OHM 0.5W PC PIN SIDE
2K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 500V(DC) 10.03mm*6.1mm*10.03mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299-X-1-202