
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 3299W-1-254 | 60 | 30 | |||||||||
| Onlinecomponents.com | 3299W-1-254 | 60 | 100 | Bulk | ||||||||
| Master Electronics | 3299W-1-254 | 60 | 100 | |||||||||
| TME | 3299W1254-BOU-0 | 60 | 32 | 16h | ||||||||
| RS (Formerly Allied Electronics) | 3299W-1-254 | 0 | 200 | Bulk | 20h |
Download Bourns 3299W-1-254 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 3299W-1-254 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: