
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3299W-1-204 | 400 | 100 | Bulk | ||||||||
| DigiKey | 118-3299W-1-204-ND | 240 | 1 | Tube | ||||||||
| Master Electronics | 3299W-1-204 | 400 | 100 | |||||||||
| Avnet | 3299W-1-204 | 0 | 200 | 23h | ||||||||
| RS (Formerly Allied Electronics) | 3299W-1-204 | 0 | 200 | Bulk | 10h |
Download Bourns 3299W-1-204 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns 3299W-1-204 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: