Bourns 3299W-1-202LF

Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3299W-1-202LF
$ 1.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299W-1-202LF.

Newark

Datasheet2 pages6 years ago
Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.00%

CAD Models

Download Bourns 3299W-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.484
$ 2.335
Stock
85,863
41,304
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Trimmer, Multi Turn, Cermet, Side Adjust, 2 kohm, Through Hole, 25 Turns
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, M64Y202KB40
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3299W-1-202LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3299W-1-202LF
Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 25 Turns
Bourns 3299W-1-202LF Cermet trimmer linear 0.5 W 2 kΩ 9° 1 pc(s)
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 2Kohms Standoffs Vertical Adjust 3/8
TRIMMER, CERMET, REST 2 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3299 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3299 / Length mm = 9.53 / Width mm = 6.1 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3299W-1-202 LF
  • 3299W-1-202LF.
  • 3299W1-202LF