Bourns 3299P-1-253LF

Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube
$ 1.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3299P-1-253LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3299P-1-253LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.457
$ 2.431
Stock
1,166
2,816
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
PCB, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 25000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67YR25KLF
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
TT Electronics67WR25KLF
Res Cermet Trimmer 25K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3299P-1-253LF provided by its distributors.

Res Cermet Trimmer 25K Ohm 10% 1/2W 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 25 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Multi-Turn Trimmer Potentiometers 25Kohms Standoffs Horizontal Adjust
±10% ±100ppm/℃ 500mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 25KOHM, 10%, 25TURN, TH; Track Resistance: 25kohm; No. of Turns: 25Turns; Potentiometer Mounting: Through Hole; Product Range: 3299P Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficie

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.