Bourns 3296Z-1-254LF

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-254LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-37.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.505
$ 1.933
Stock
31,125
5,544
Authorized Distributors
6
5
Resistance
250 kΩ
250 kΩ
Mount
PCB, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 25 turns, 250 kΩ, 0.5 W, THT, on top, 3296W-1-254LF
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer Resistors - Through Hole 3/8 SQ H/ADJ 250K
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296Z-1-254LF provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 250Kohms Sealed Horizontal Adjust
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Pot, 250K, 25Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:250Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296Z-1-254LF
Resistance kOhm = 250 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 4.8 / Height mm = 10

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.