Bourns 3296X-1-503A

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-503A.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

Alternate Parts

Price @ 1000
$ 2.444
$ 1.175
$ 1.175
Stock
4,676
175,373
175,373
Authorized Distributors
5
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296W-1-503LF
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296Y-1-503LF
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, lateral, 3296Z-1-503LF
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics67YR50KLF
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, on top, 67YR50KLF

Descriptions

Descriptions of Bourns 3296X-1-503A provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,50Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: No |Bourns, Inc. 3296X-1-503A
TRIMMER 50K OHM 0.5W PC PIN SIDE
TRIMPOT 50K OHM 3/8" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.