Bourns 3296X-1-500LF

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-500LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+9.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.139
$ 2.626
Stock
60,765
33,198
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296Y-1-500LF
Trimmer, Multi Turn, Cermet, Top Adjust, 50 ohm, Through Hole, 25 Turns
Cermet trimmer potentiometer, 25 turns, 50 Ω, 0.5 W, THT, on top, 3296W-1-500LF
Trimmer, Cermet, 0.5W, 50ohm, 5V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3296X-1-500LF provided by its distributors.

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
3/8" SQ, THRU-HOLE, TRIMMER, 50 OHMS, CERMET, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 50ohms Sealed Horizontal Adjust
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296X-1-500LF.
Resistance Ohm = 50 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 11.05 / Width mm = 4.83 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296X-1-500LF.