Bourns 3296X-1-254

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-254.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.933
$ 1.22
Stock
7,161
32,890
Authorized Distributors
5
6
Resistance
250 kΩ
250 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 250 kΩ, 0.5 W, THT, on top, 3296W-1-254LF
Cermet trimmer potentiometer, 25 turns, 250 kΩ, 0.5 W, THT, on top, 3296Y-1-254LF
3/8" Sq, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3299Y-1-254LF
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Trimmer Resistors - Through Hole 3/8 SQ H/ADJ 250K
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3296X-1-254 provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296X-1-254
Multi-Turn Trimmer Potentiometers 3/8 250Kohms Sealed Horizontal Adjust
Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.