Bourns 3296X-1-101ALF

Trimmer - 3/8In Sq Mt Cermet /Ammo Pack Rohs Compliant: Yes |Bourns, Inc. 3296X-1-101-ALF
$ 1.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-101ALF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.681
$ 1.17
$ 1.17
Stock
10,895
67,817
67,817
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
BournsRJ24FW101
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/2W 0.1% 25Turn 2.19mm Pin Thru-Hole Tube
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns, Inc. 3386S-1-101
TE Connectivity1623866-4
Res Cermet Trimmer 100 Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296X-1-101ALF provided by its distributors.

Trimmer - 3/8In Sq Mt Cermet /Ammo Pack Rohs Compliant: Yes |Bourns, Inc. 3296X-1-101-ALF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER - 3/8IN SQ MT CERMET
TRIMMER 100 OHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296X-1-101-ALF