
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 41Y1395 | 651 | 1 | 18h | ||||||||
| Newark | 3296W-1-503RLF | 651 | 1 | Cut Tape | ||||||||
| Verical | 3296W-1-503RLF | 2,000 | 250 | |||||||||
| Onlinecomponents.com | 3296W-1-503RLF | 2,000 | 250 | Bulk | ||||||||
| Master Electronics | 3296W-1-503RLF | 2,000 | 250 |
Download Bourns 3296W-1-503RLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3296W-1-503RLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: