Bourns 3296W-1-205A

Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-205A.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

CAD Models

Download Bourns 3296W-1-205A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 1.17
$ 1.17
Stock
36,834
141,989
141,989
Authorized Distributors
5
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1623849-7
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
TT Electronics93PR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
PanasonicEVM-MSGA01B26
POT 2M OHM 5MM SIDE SGLTURN(205)

Descriptions

Descriptions of Bourns 3296W-1-205A provided by its distributors.

Trimmer, Cermet, 0.5W, 2e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 2Mohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 2MΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,2Mohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,3825-Case Rohs Compliant: No |Bourns, Inc. 3296W-1-205A
TRIMMER 2M OHM 0.5W PC PIN TOP
TRIMPOT 2.0M OHM 3/8" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.