Bourns 3296W-1-204R

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-204R.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

CAD Models

Download Bourns 3296W-1-204R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.444
$ 1.139
$ 1.139
Stock
1
182,961
182,961
Authorized Distributors
5
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Mount
PCB, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
BournsRJ24FW204
Trimmer - 3/8In Sq Mt Cermet Mil-Spec /Tube Packaging |Bourns, Inc. RJ24FW204
Trimmer, Cermet, 0.5W, 200000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Resistor Cermet Trimmer 200K Ohm 10% 9/20W 1Turn Pin Thru-Hole Tube
Res Cermet Trimmer 220K Ohm 20% 0.28W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296W-1-204R provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/8 Sq Mt Cermet Rohs Compliant: No |Bourns, Inc. 3296W-1-204R
Multi-Turn Trimmer Potentiometers 3/8 200Kohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 200kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.