
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3296W-1-204 | 200 | 100 | Bulk | ||||||||
| Master Electronics | 3296W-1-204 | 200 | 100 | |||||||||
| DigiKey | 3296W-204-ND | 223 | 1 | Tube | ||||||||
| Newark | 3296W-1-204 | 0 | 200 | |||||||||
| RS (Formerly Allied Electronics) | 3296W-1-204 | 0 | 200 | Bulk | 8h |
Download Bourns 3296W-1-204 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3296W-1-204 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: