Bourns 3296W-1-105LF

Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296W-1-105LF
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-105LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

Burklin Elektronik

Factory Futures

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-77.20%

CAD Models

Download Bourns 3296W-1-105LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.307
$ 2.307
Stock
137,241
68,412
68,412
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296Y-1-105LF
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, lateral, 3296X-1-105LF
Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, lateral, 3296Z-1-105LF
TE Connectivity1-1623849-6
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.063W, 1000000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-105LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 1 MΩ, 0.5 W, THT, on top, 3296W-1-105LF
Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-105LF; Cermet; 25; 500 mW; 1 MOhm
Resistor Trimmer 1MΩ ±10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Bourns 3296W-1-105LF 1m 3296W 10% 3/8 Cermet Trimmer Pot
Multi-Turn Trimmer Potentiometers 3/8 1Mohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 1 MEGOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Product Length:9.53Mm Rohs Compliant: Yes |Bourns, Inc. 3296W-1-105LF.
Resistance MOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-105 LF
  • 3296W-1-105LF.
  • 3296W1-105LF