Bourns 3296P-1-204

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 2.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-204.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-20.00%

CAD Models

Download Bourns 3296P-1-204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.016
$ 0.915
Stock
5,972
60,444
Authorized Distributors
6
6
Resistance
200 kΩ
200 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 9000deg 500mW 70C
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 200K Ohm 10% 31/100W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
TRIMMER; CERMET; 200K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB204KT20

Descriptions

Descriptions of Bourns 3296P-1-204 provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 200Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 200kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 200Kohm 25Turn Thru Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:200Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:500Mw Rohs Compliant: No |Bourns, Inc. 3296P-1-204

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.