Bourns 3296P-1-202LF

Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296P-1-202LF.

IHS

Datasheet3 pages6 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.81%

CAD Models

Download Bourns 3296P-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.139
$ 1.96
Stock
71,642
107,470
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, lateral, 3296X-1-202LF
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3296Y-1-202LF
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, M64Y202KB40
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296P-1-202LF provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 2K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Avnet Japan
Multi-Turn Trimmer Potentiometers 3/8 2Kohms Sealed Horizontal Adjust
TRIMMER, CERMET, REST 2 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
±10% 500mW 2kΩ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296P-1-202LF.
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 10 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296P-1-202 LF
  • 3296P-1-202-LF
  • 3296P-1-202LF.