| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 3290W-1-200 | 0 | 50 | Tube | 1d | |||||||
| Newark | 3290W-1-200 | 0 | 50 | |||||||||
| Onlinecomponents.com | 3290W-1-200 | 0 | 13 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3290W-1-200 | 0 | 50 | Bulk | 16h | |||||||
| Avnet | 3290W-1-200 | 0 | 50 | 4h |
Download Bourns 3290W-1-200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3290W-1-200 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: