Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-1-200M

Multi-Turn Trimmer Potentiometers 20ohms 5% Sealed Panel Mount
$ 30.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-1-200M.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Multi-Turn Trimmer Potentiometers 3/8 20ohms Sealed Vertical Adjust 5%
Multi-Turn Trimmer Potentiometers 3/8 20ohms Sealed Horizontal Adjust 5%
Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed

Descriptions

Descriptions of Bourns 3250W-1-200M provided by its distributors.

Multi-Turn Trimmer Potentiometers 20ohms 5% Sealed Panel Mount
Res Wirewound Trimmer 20 Ohm 5% 1W 25(Elec)Turns (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube
Trimmer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Res,wirewound,20Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns, Inc. 3250W-1-200M
±5% ±50ppm/℃ 1W 20Ω Potentiometers, Variable Resistors ROHS
20Ω ±5% 1W ±50ppm/℃ Through hole mounting,panel mount 12.7mm*5.59mm*12.7mm
TRIMMER 20 OHM 1W PC PIN TOP ADJ
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.