
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3269W-1-503GLFCT-ND | 315 | 1 | Cut Tape | ||||||||
| TTI | 3269W-1-503GLF. | 0 | 10 | Cut Tape | 20h | |||||||
| Newark | 3269W-1-503GLF | 0 | 500 | Cut Tape | ||||||||
| Onlinecomponents.com | 3269W-1-503GLF | 0 | 100 | Bulk | ||||||||
| Avnet | 3269W-1-503GLF | 0 | 500 | 20h |
Download Bourns 3269W-1-503GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 3269W-1-503GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: