Bourns 3269W-1-503G

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 3.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-503G.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3269W-1-503G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.419
$ 2.35
$ 2.35
Stock
12,975
25,658
25,658
Authorized Distributors
5
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3269W-1-503G provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res, cermet,50Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns, Inc. 3269W-1-503G
SMD Multi-Turn Trimmer Potentiometers 1/4 50Kohms 10% Vertical Adjust
±10% ±100ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMPOT 50K OHM 6MM CERMET SMD
TRIMMER 50K OHM 0.25W GW TOP ADJ
SEALED,CERMET,1/4IN,12TURN, 50K,10%,TOP,W,T/R<AZ
TRIMPOT 50K OHM 1/4" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.