
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 32K7737 | 358 | 500 | 3d | ||||||||
| Newark | 3269W-1-202GLF | 358 | 1 | Cut Tape | ||||||||
| DigiKey | 3269W-1-202GLFCT-ND | 5,472 | 1 | Cut Tape | ||||||||
| TTI | 3269W-1-202GLF | 2,000 | 500 | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | 3269W-1-202GLF | 0 | 100 | Bulk |
Download Bourns 3269W-1-202GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3269W-1-202GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: