Bourns 3269P-1-105GLF

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 2.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-105GLF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.303
$ 2.417
$ 2.417
Stock
8,445
7,611
7,611
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269X-1-105LF
Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269P-1-105GLF provided by its distributors.

Trimmer, Cermet, 0.25W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Res Cermet Trimmer 1M Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD Embossed T/R
SMD Multi-Turn Trimmer Potentiometers 1/4 1Mohms 10% Horizontal Adjust
±10% ±100ppm/℃ 250mW 1MΩ Potentiometers, Variable Resistors ROHS
Res, cermet,1Mohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2525-Case Rohs Compliant: Yes |Bourns, Inc. 3269P-1-105GLF
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMMER 1M OHM 0.25W GW SIDE ADJ
TRIMPOT 1.0M OHM 1/4" SQ CER MT
1M¦¸ ¡À10% 250mW ¡À100ppm/¡æ 5.21mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.