Bourns 3266Y-1-504LF

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 1.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Y-1-504LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-4.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.935
$ 2.755
Stock
6,666
6,145
Authorized Distributors
6
5
Resistance
500 kΩ
500 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

500 kOhms 250mW PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Side Adjust
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, lateral, 3266P-1-504LF
TT Electronics64WR500KLF
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266Y-1-504LF provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 500Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 500kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 500KOHM 0.25W PC PIN TOP
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3266Y-1-504LF
TRIMPOT 500K OHM 1/4" SQ CER MT
500K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 6.35mm*4.31mm*6.85mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.