Bourns 3266X-1-504

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-504.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3266X-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.719
$ 1.98
Stock
55,053
20,703
Authorized Distributors
5
6
Resistance
500 kΩ
500 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, lateral, 3266P-1-504LF
TT Electronics64WR500KLF
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 250mW 70C 500V
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266X-1-504 provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 500Kohms 10% SQ W/Standoff Sealed
TRIMMER-1/4IN SQ MT CERMET
TRIMMER 500K OHM 0.25W PC PIN
3266X 1/4' CERM TRIMMER 500K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.