Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266X-1-100LF

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-100LF.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+408%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.896
$ 3.146
Stock
16,462
4,836
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF
Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, THT, on top, 3266W-1-100LF
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266X-1-100LF provided by its distributors.

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 10ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 10Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 10 OHM, 10%, 12TURN, TH; Track Resistance: 10ohm; No. of Turns: 12Turns; Potentiometer Mounting: Through Hole; Product Range: 3266X Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficien
Resistance Ohm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.7 / Width mm = 4.5 / Height mm = 7.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266X1-100LF