Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266W-1-100

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-100.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 3266W-1-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
$ 1.81
Stock
454
1,067,344
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266W-1-100 provided by its distributors.

Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust; |Bourns, Inc. 3266W-1-100
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 10ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 10Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.