Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266W-1-100LF

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-100LF.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
-11.29%

CAD Models

Download Bourns 3266W-1-100LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.905
$ 2.719
Stock
1,067,344
454
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
TT Electronics64XR10LF
Trimmer, Cermet, 0.25W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 64WR10LF
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 10ohm, 1.58V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266W-1-100LF provided by its distributors.

Res Cermet Trimmer 10 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Avnet Japan
Bourns 3266W-1-100LF Cermet trimmer linear 0.25 W 10 Ω 4320° 1 pc Trimmers
Trimmer, Cermet, 0.25W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
1/4" SQ, THRU-HOLE, TRIMMER, 10 OHMS, CERMET, 12 TURNS, PWR-RTG 0.25W
Multi-Turn Trimmer Potentiometers 1/4 10ohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 10Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 10 OHM 0.25W PC PIN TOP / 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
TRIMMER, 12 TURN 10R; Track Resistance: 10ohm; No. of Turns: 12Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3266 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm
Resistance Ohm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.7 / Width mm = 4.5 / Height mm = 7.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-100LF.
  • 3266W1-100LF