
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3262W-1-204LF | 48 | 25 | Bulk | ||||||||
| Master Electronics | 3262W-1-204LF | 48 | 25 | |||||||||
| DigiKey | 3262W-204LF-ND | 94 | 1 | Tube | ||||||||
| TTI | 3262W-1-204LF | 44 | 1 | Tube | 3h | |||||||
| TME | 3262W-1-204LF | 0 | 100 | 38m |
Descriptions of Bourns 3262W-1-204LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: