Bourns 3262P-1-504LF

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 7.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262P-1-504LF.

IHS

Datasheet1 page12 years ago

Electro Sonic

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.379
$ 10.7
Stock
5,819
1,707
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
2525
2525
Termination
Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, on top, 3266W-1-504LF
500 kOhms 250mW PC Pins Through Hole Trimmer Potentiometer Cermet 12 Turn Side Adjust
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, lateral, 3266P-1-504LF
TT Electronics64WR500KLF
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, on top, 64WR500KLF
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3262P-1-504LF provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 500Kohms 10% Square Cermet Sealed
Res, cermet,500Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: Yes |Bourns, Inc. 3262P-1-504LF
TRIMPOT 500K OHM 1/4" SQ CER MT
500K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 300V 4.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.