Bourns 3260W-1-502

Multi-Turn Trimmer Potentiometers 1/4 5Kohms 5% SQ Wirewound Sealed
$ 26.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3260W-1-502.

Newark

Datasheet2 pages7 years ago

JRH Electronics

Master Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3260W-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multi-Turn Trimmer Potentiometers 1/4 5Kohms 5% SQ Wirewound Sealed
Trimmer, Wire Wound, 0.25W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 11 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
TT Electronics64WR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
TT Electronics64XR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3260W-1-502 provided by its distributors.

Multi-Turn Trimmer Potentiometers 1/4 5Kohms 5% SQ Wirewound Sealed
Trimmer, Wire Wound, 0.25W, 5000ohm, 5% +/-Tol, 70ppm/Cel, 11 Turn(s)
±5% ±70ppm/℃ 250mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Wirewound Trimmer 5K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pin Thru-Hole Tube
TRIMMER 5K OHM 0.25W PC PIN TOP
TRIMMER-1/4 SQ MT WWTUBETUBE PACKAGING
TRIMPOT 5.0K OHM 1/4" SQ WW MT
5K¦¸ ¡À5% 250mW ¡À70ppm/¡æ 6.35mm
Trimpot Type:multi Turn; Element Material:wirewound; Adjustment Type:top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:through Hole; No. Of Turns:11Turns; Product Range:3260 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3260W-1-502.