Bourns 3252X-1-104M

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 18.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252X-1-104M.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3252X-1-104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.737
$ 13.234
Stock
140
51
Authorized Distributors
5
5
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 3/4W 25Turn 2.03mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TT Electronics89PR100KLF
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics89PR100K
Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519

Descriptions

Descriptions of Bourns 3252X-1-104M provided by its distributors.

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 100Kohms 1/2 Square Sealed Panel Mount
Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (20.32 X 7.62 X 14.99mm) Pin Panel Mount/Through Hole Tube
Res,Cermet,100Kohms,10+/-% Tol,5050-Case
TRIMMER-1/2 SQ MT CERMETTUBETUBE PACKAGING
100K¦¸ ¡À10% 750mW ¡À100ppm/¡æ , 12.7mm*5.59mm*12.7mm
TRIMPOT 100K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.