Bourns 3252X-1-103M

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 17.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252X-1-103M.

IHS

Datasheet2 pages7 years ago

Master Electronics

Mouser

Alternate Parts

Price @ 1000
$ 17.296
$ 13.23
Stock
683
976
Authorized Distributors
4
5
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3252X-1-103M provided by its distributors.

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 10Kohms 1/2 Square Sealed Panel Mount
Res,Cermet,10Kohms,10+/-% Tol,5050-Case
TRIMMER 10KOHM 0.75W PC PIN SIDE
TRIMMER-1/2 SQ MT CERMETTUBETUBE PACKAGING
TRIMPOT 10K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.