Bourns 3224X-1-202E

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224X-1-202E.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Master Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.85%

CAD Models

Download Bourns 3224X-1-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 250mW 85C 300V
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Res Cermet Trimmer 2K Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 11(Elec)/13(Mech)Turns 1.5mm (4.8 X 6.2 X 3.7mm) Gull Wing SMD T/R

Descriptions

Descriptions of Bourns 3224X-1-202E provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
TRIMMER, CERMET, REST 2 KILOHMS, SMT,11 TURN, PWR-RTG 0.25W, TOP ADJUST
Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 2Kohms 10% Square Cermet Sealed
Adjustable Resistors – SMD; BOURNS; 3224X-1-202E; Cermet, Potentiometer; 5.08 mm; 250 mW; Surface Mount
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.9 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224X-1-202E.
  • 3224X1-202E