Bourns 3224W-1-202E

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 3224W-1-202E
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-202E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-17.12%

CAD Models

Download Bourns 3224W-1-202E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, lateral, 3224J-1-202E
Cermet trimmer potentiometer, 5 turns, 2 kΩ, 0.25 W, SMD, on top, 3214W-1-202E
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
TT Electronics44WR2KLFTB
Res Cermet Trimmer 2K Ohm 10% 0.25W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube
TT Electronics44WR2KLFT7
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 9 Turn(s), 2019
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3224W-1-202E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 3224W-1-202E
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 2 kohm, Surface Mount, 12 Turns
Bourns 3224W-1-202E Cermet trimmer linear 0.25W 2kΩ 4320° 1pc Trimmers
Res Cermet Trimmer 2K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 2Kohms 10% Square Cermet Sealed
Adjustable Resistors – SMD; BOURNS; 3224W-1-202E; Cermet, Potentiometer; 5.08 mm; 250 mW; Surface Mount
TRIMMER, CERMET, REST 2 KILOHMS, SMD, 11 TURN, PWR-RTG 0.25W
Trimmer Resistance, 2K; Track Resistance:2Kohm; No. Of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3224W Series; Power Rating:250Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns 3224W-1-202E...
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224-W-1-202E
  • 3224W-1-202-E
  • 3224W-1-202E.
  • 3224W-1-202E..
  • 3224W-1-202E...
  • 3224W1-202E