What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3269P-1-202LF

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
$ 2.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269P-1-202LF.

Farnell

Datasheet2 pages10 years ago

Factory Futures

element14 APAC

Verical

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.421
$ 2.25
$ 2.25
Stock
24,629
45,595
45,595
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2525
2525
2525
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 3269W-1-202LF
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics84WR2KLF
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84WR2KLFTR
Trimmer, Cermet, 0.25W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3269P-1-202LF provided by its distributors.

Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525
1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 2 Kilohms | Bourns 3269P-1-202LF
SMD Multi-Turn Trimmer Potentiometers 1/4 2Kohms 10% Horizontal Adjust
Trimmer Potentiometer 2Kohm 12Turn Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3269 Series Rohs Compliant: Yes |Bourns, Inc. 3269P-1-202LF
TRIMMER, SMD, 12 TURN 2K; Track Resistance: 2kohm; No. of Turns: 12Turns; Potentiometer Mounting: Surface Mount Device; Product Range: Trimpot 3269 Series; Power Rating: 250mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019); Adjustment Type: Screwdriver Slot; Contact Resistance Variation +: 3%; End Resistance: 20ohm; External Depth: 6.35mm; External Length / Height: 5.08mm; External Width: 6.35mm; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Proof Voltage: 600V; Resistance: 2kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 10%; Tolerance -: 10%; Track Taper: Linear; Voltage Rating: 300V; Voltage Rating V DC: 300V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3269P1-202LF