| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3224W-1-105GCT-ND | 374 | 1 | Cut Tape | ||||||||
| Newark | 3224W-1-105G | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | 3224W-1-105G | 0 | 250 | Bulk | ||||||||
| Master Electronics | 3224W-1-105G | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | 3224W-1-105G | 0 | 1K | Bulk | 3h |
Download Bourns 3224W-1-105G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Bourns 3224W-1-105G provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: