
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 78M8829 | 284 | 1 | 9h | ||||||||
| Newark | 3223W-1-503E | 284 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 3223W-1-503E | 4 | 250 | Bulk | ||||||||
| Master Electronics | 3223W-1-503E | 4 | 250 | |||||||||
| TME | 3223W-1-503E | 0 | 500 | 6h |
Download Bourns 3223W-1-503E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns 3223W-1-503E provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: