Bourns 3312J-1-503E

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3312J-1-503E.

IHS

Datasheet4 pages3 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-3.48%

CAD Models

Download Bourns 3312J-1-503E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet Not Linear VERTICAL Trimmer Potentiometer ±20% 250deg 125mW 70C
Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E
Res Cermet Trimmer 50K Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TE Connectivity3204X503P
Trimmer, Cermet, 0.1W, 50000ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3312J-1-503E provided by its distributors.

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 255deg 100mW 70C
Trimmer, Cermet, 0.1W, 50000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Res Cermet Trimmer 50K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
TRIMMER 50K OHM 0.1W J LEAD TOP / 50 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TRIMMER, 50K, 2X2MM, 0.1W, 20%; Track Resistance: 50kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 10mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/
Trimmer, Potentiometer 50Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3312 Series Rohs Compliant: Yes |Bourns, Inc. 3312J-1-503E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312J-1-503E.
  • 3312J1-503E