Bourns 3223W-1-501E

Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
$ 2.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223W-1-501E.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-18.44%

CAD Models

Download Bourns 3223W-1-501E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-01-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3313J-2-501E
Res Cermet Trimmer 500 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR500LFTR
Trimmer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics44WR500LFT7
Res Cermet Trimmer 500 Ohm 10% 0.25W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3223W-1-501E provided by its distributors.

Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
Avnet Japan
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
TRIMMER, CERMET, REST 500 OHMS, SMD, 11 TURN, PWR-RTG 0.125W
TRIMMER POTENTIOMETER 500 OHM 11TURN SMD; Track Resistance:500ohm; Power Rating:125mW; Resistance Tolerance: 20%; Product Range:3223W Series; No. of Turns:11Turns; Potentiometer Mounting:Surface Mount Device; MSL:-; Body Length:3mm
Trimmer, 500R, 20%, Top Adjust, Cermet; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:11Turns; Product Range:3223 Series Rohs Compliant: Yes |Bourns, Inc. 3223W-1-501E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223W-1-501E.
  • 3223W1-501E