Bourns 3223J-1-501E

Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
$ 2.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3223J-1-501E.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-7.83%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Cermet Trimmer 500 Ohm 20% 1/8W 11(Elec)Turn (3.9 X 3.52 X 4.16mm) J-Hook SMD Embossed T/R
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3313J-2-501E
Res Cermet Trimmer 500 Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR500LFTR
Cermet trimmer potentiometer, 500 Ω, 0.25 W, SMD, on top, 23AR500LFTR
TT Electronics44WR500LFT7
Res Cermet Trimmer 500 Ohm 10% 0.25W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3223J-1-501E provided by its distributors.

Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
Trimmer, Cermet, 0.125W, 500ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1616
Trimmer Sq Mt Cermet Pckg /Tape & Reel - 7" Reel |Bourns, Inc. 3223J-1-501E
TRIMMER, 500R, 11 TURN, 1/4W, 20%; Track Resistance:500ohm; No. of Turns:11; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:125mW; Potentiometer Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Side; Operating Temperature Range:-65°C to +150°C; Resistor Element Material:Cermet; Series:3223; Termination Type:SMD; Track Taper:Linear; Voltage Rating:200V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3223J-1-501E.